
ERX-2HQJ39MH | |
|---|---|
DigiKey Part Number | PRX2W.039TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERX-2HQJ39MH |
Description | RES 0.039 OHM 5% 2W J BEND |
Customer Reference | |
Detailed Description | 39 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-2HQJ39MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | SMD Flattened J -Bend Axial Lead | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.252" W (12.00mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

