
ERX-2HQJ33MH | |
|---|---|
DigiKey Part Number | PRX2W.033TR-ND - Tape & Reel (TR) PRX2W.033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERX-2HQJ33MH |
Description | RES 0.033 OHM 5% 2W J BEND |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-2HQJ33MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | SMD Flattened J -Bend Axial Lead | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.252" W (12.00mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,13360 € | 28,34 € |
| 50 | 1,02060 € | 51,03 € |
| 100 | 0,92460 € | 92,46 € |
| 250 | 0,81928 € | 204,82 € |
| 500 | 0,75342 € | 376,71 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

