
ERX-2HJR68H | |
|---|---|
DigiKey Part Number | PRX2W.68TR-ND - Tape & Reel (TR) PRX2W.68CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERX-2HJR68H |
Description | RES 0.68 OHM 5% 2W J BEND |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-2HJR68H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | SMD Flattened J -Bend Axial Lead | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.252" W (12.00mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,76880 € | 19,22 € |
| 50 | 0,68960 € | 34,48 € |
| 100 | 0,62210 € | 62,21 € |
| 250 | 0,54840 € | 137,10 € |
| 500 | 0,50224 € | 251,12 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

