
ERX-2HJ1R2H | |
|---|---|
DigiKey Part Number | PRX2W1.2TR-ND - Tape & Reel (TR) PRX2W1.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERX-2HJ1R2H |
Description | RES SMD 1.2 OHM 5% 2W J BEND |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-2HJ1R2H Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case SMD Flattened J -Bend Axial Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.236" (6.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,68100 € | 34,05 € |
| 100 | 0,61440 € | 61,44 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

