
ERX-1HJ8R2H | |
|---|---|
DigiKey Part Number | PRX1W8.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERX-1HJ8R2H |
Description | RES SMD 8.2 OHM 5% 1W J BEND |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-1HJ8R2H Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) | Package / Case SMD Flattened J -Bend Axial Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm) |
Tolerance | Height - Seated (Max) 0.205" (5.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

