
ERX-1HJ5R6H | |
|---|---|
DigiKey Part Number | PRX1W5.6TR-ND - Tape & Reel (TR) PRX1W5.6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERX-1HJ5R6H |
Description | RES SMD 5.6 OHM 5% 1W J BEND |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-1HJ5R6H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | SMD Flattened J -Bend Axial Lead | |
Supplier Device Package | ||
Size / Dimension | 0.354" L x 0.220" W (9.00mm x 5.60mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,64380 € | 32,19 € |
| 100 | 0,55860 € | 55,86 € |
| 250 | 0,46700 € | 116,75 € |
| 500 | 0,41070 € | 205,35 € |
| 1.000 | 0,36353 € | 363,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33819 € | 676,38 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

