
ERX-1HJ2R2H | |
|---|---|
DigiKey Part Number | PRX1W2.2TR-ND - Tape & Reel (TR) PRX1W2.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERX-1HJ2R2H |
Description | RES SMD 2.2 OHM 5% 1W J BEND |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-1HJ2R2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | SMD Flattened J -Bend Axial Lead | |
Supplier Device Package | ||
Size / Dimension | 0.354" L x 0.220" W (9.00mm x 5.60mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,68080 € | 17,02 € |
| 50 | 0,58860 € | 29,43 € |
| 100 | 0,51140 € | 51,14 € |
| 250 | 0,42852 € | 107,13 € |
| 500 | 0,37758 € | 188,79 € |
| 1.000 | 0,33493 € | 334,93 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

