Parametric Equivalent



ERT-J0ES104G | |
|---|---|
DigiKey Part Number | P123994TR-ND - Tape & Reel (TR) P123994CT-ND - Cut Tape (CT) P123994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ES104G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4330K |
Manufacturer Panasonic Industry | B25/85 4390K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0ES104F | Panasonic Industry | 67.378 | P123993CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03708 € | 370,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03910 € | 3,91 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


