


ERT-J0ES104F | |
|---|---|
DigiKey Part Number | P123993TR-ND - Tape & Reel (TR) P123993CT-ND - Cut Tape (CT) P123993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ES104F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4330K |
Manufacturer Panasonic Industry | B25/85 4390K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,05714 € | 28,57 € |
| 1.000 | 0,05432 € | 54,32 € |
| 5.000 | 0,04865 € | 243,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04566 € | 456,60 € |
| 20.000 | 0,04377 € | 875,40 € |
| 30.000 | 0,04274 € | 1.282,20 € |
| 50.000 | 0,04152 € | 2.076,00 € |
| 70.000 | 0,04075 € | 2.852,50 € |
| 100.000 | 0,03998 € | 3.998,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

