ERT-D2FFL251S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Advanced Sensors
In Stock: 588
Unit Price: 1,72000 €
Datasheet

Similar


Cantherm
In Stock: 0
Unit Price: 0,21313 €
Datasheet
NTC Thermistor 250 Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 250 Disc 5mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-D2FFL251S

DigiKey Part Number
PNT107-ND
Manufacturer
Manufacturer Product Number
ERT-D2FFL251S
Description
THERMISTOR NTC 250OHM 3500K DISC
Customer Reference
Detailed Description
NTC Thermistor 250 Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3500K
Manufacturer
Panasonic Industry
Operating Temperature
-30°C ~ 60°C
Series
Power - Max
400 mW
Packaging
Bulk
Length - Lead Wire
1.18" (30.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
250
Package / Case
Disc 5mm
Resistance Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL03006-165.9-55-G1Amphenol Advanced Sensors58845-AL03006-165.9-55-G1-ND1,72000 €Similar
MF11-0025005Cantherm0317-1272-ND0,21313 €Similar
Obsolete
This product is no longer manufactured. View Substitutes