


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 250 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3600K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 6.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21581 € | 431,62 € |
| Unit Price without VAT: | 0,21581 € |
|---|---|
| Unit Price with VAT: | 0,25681 € |

