Direct
Similar

ERO-S2PHF1303 | |
|---|---|
DigiKey Part Number | P130KCATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERO-S2PHF1303 |
Description | RES 130K OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERO-S2PHF1303 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC130K | Stackpole Electronics Inc | 17.799 | S130KCACT-ND | 0,09000 € | Direct |
| CMF50130K00FHEB | Vishay Dale | 962 | CMF130KQFCT-ND | 1,57000 € | Similar |



