
CMF50130K00FHEB | |
|---|---|
DigiKey Part Number | CMF130KQFTR-ND - Tape & Reel (TR) CMF130KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50130K00FHEB |
Description | RES 130K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50130K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,88040 € | 22,01 € |
| 50 | 0,79080 € | 39,54 € |
| 100 | 0,71470 € | 71,47 € |
| 250 | 0,63128 € | 157,82 € |
| 500 | 0,57910 € | 289,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61882 € | 618,82 € |
| 2.000 | 0,57594 € | 1.151,88 € |
| 3.000 | 0,55391 € | 1.661,73 € |
| 5.000 | 0,52899 € | 2.644,95 € |
| 7.000 | 0,51414 € | 3.598,98 € |
| 10.000 | 0,49964 € | 4.996,40 € |
| 12.000 | 0,49269 € | 5.912,28 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

