Direct
Similar

ERJ-MP2KF8M0U | |
|---|---|
DigiKey Part Number | P19335TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP2KF8M0U |
Description | RES 0.008 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL1206FT8L00 | Stackpole Electronics Inc | 3.438 | 738-CSNL1206FT8L00CT-ND | 0,57000 € | Direct |
| PE1206FRM7W0R008L | YAGEO | 3.745 | 13-PE1206FRM7W0R008LCT-ND | 0,49000 € | Similar |



