
CSNL1206FT8L00 | |
|---|---|
DigiKey Part Number | 738-CSNL1206FT8L00TR-ND - Tape & Reel (TR) 738-CSNL1206FT8L00CT-ND - Cut Tape (CT) 738-CSNL1206FT8L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL1206FT8L00 |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL1206FT8L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,31280 € | 7,82 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,24930 € | 24,93 € |
| 250 | 0,21720 € | 54,30 € |
| 500 | 0,19714 € | 98,57 € |
| 1.000 | 0,18009 € | 180,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15329 € | 613,16 € |
| 8.000 | 0,14283 € | 1.142,64 € |
| 12.000 | 0,13746 € | 1.649,52 € |
| 20.000 | 0,13139 € | 2.627,80 € |
| 28.000 | 0,12777 € | 3.577,56 € |
| 40.000 | 0,12423 € | 4.969,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

