
ERJ-1TRQFR51U | |
|---|---|
DigiKey Part Number | PT.51YTR-ND - Tape & Reel (TR) PT.51YCT-ND - Cut Tape (CT) PT.51YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR51U |
Description | RES 0.51 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR51U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE2512R510FKEA | Vishay Dale | 102.160 | RCWE.51HCT-ND | 0,51000 € | Upgrade |
| CSRN2512FTR510 | Stackpole Electronics Inc | 5.682 | 738-CSRN2512FTR510CT-ND | 0,31000 € | Similar |
| RL2512FK-070R51L | YAGEO | 43.975 | 311-0.51TCT-ND | 0,37000 € | Similar |
| RLP73K3AR51FTDF | TE Connectivity Passive Product | 290 | A109711CT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,57160 € | 14,29 € |
| 50 | 0,51120 € | 25,56 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,40424 € | 101,06 € |
| 500 | 0,36920 € | 184,60 € |
| 1.000 | 0,33942 € | 339,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29848 € | 1.193,92 € |
| 8.000 | 0,27986 € | 2.238,88 € |
| 12.000 | 0,27030 € | 3.243,60 € |
| 20.000 | 0,25949 € | 5.189,80 € |
| 28.000 | 0,25304 € | 7.085,12 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

