Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ682C | |
|---|---|
DigiKey Part Number | P6.8KAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ682C |
Description | RES SMD 6.8K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ682C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ682C | Panasonic Industry | 19.796 | P123360CT-ND | 0,08000 € | Direct |
| ERJ-1GEF6801C | Panasonic Industry | 1.870 | 10-ERJ-1GEF6801CCT-ND | 0,08000 € | Upgrade |
| ERJ-1GNF6801C | Panasonic Industry | 92.812 | P123125CT-ND | 0,08000 € | Upgrade |
| CRCW02016K80JNED | Vishay Dale | 9.241 | 541-6.8KAGCT-ND | 0,08000 € | Direct |
| RMCF0201JT6K80 | Stackpole Electronics Inc | 5.980 | 738-RMCF0201JT6K80CT-ND | 0,08000 € | Direct |








