AF0201JR-076K8L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 239
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00542 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01922 €
Datasheet

Similar


YAGEO
In Stock: 31.868
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 36.513
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 9.241
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.870
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 63.107
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 19.896
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00352 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,01573 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00419 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00352 €
Datasheet
6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-076K8L

DigiKey Part Number
AF0201JR-076K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201JR-076K8L
Description
RES SMD 6.8K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-076K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01199 €119,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01199 €
Unit Price with VAT:0,01427 €