Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ681C | |
|---|---|
DigiKey Part Number | P680AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ681C |
Description | RES SMD 680 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ681C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ681C | Panasonic Industry | 45.375 | P123359CT-ND | 0,08000 € | Direct |
| ERJ-1GNF6800C | Panasonic Industry | 1.270 | P123124CT-ND | 0,08000 € | Upgrade |
| CRCW0201680RJNED | Vishay Dale | 8.465 | 541-680AGCT-ND | 0,08000 € | Direct |
| RMCF0201JT680R | Stackpole Electronics Inc | 0 | RMCF0201JT680RCT-ND | 0,08000 € | Direct |
| AC0201FR-07680RL | YAGEO | 0 | AC0201FR-07680RL-ND | 0,00720 € | Upgrade |








