ERJ-1GE0R00C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.438.026
Unit Price: 0,09000 €
Datasheet

Direct


Bourns Inc.
In Stock: 364.339
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 899.690
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 829.636
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 100.367
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 336.491
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 62.185
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 12.033
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 1.318.777
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 189.043
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00301 €
Datasheet
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GE0R00C

DigiKey Part Number
P0.0AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GE0R00C
Description
RES SMD 0 OHM JUMPER 1/20W 0201
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GE0R00C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes