
ERG-2HJ681H | |
|---|---|
DigiKey Part Number | 10-ERG-2HJ681H-ND |
Manufacturer | |
Manufacturer Product Number | ERG-2HJ681H |
Description | RESISTOR FUSING LEADED |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Bulk | Package / Case SMD Flattened J -Bend Axial Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.236" (6.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

