ERB-SE5R00U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 25.209
Unit Price: 0,28000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 37
Unit Price: 1,43000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 4.159
Unit Price: 0,87000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 67.663
Unit Price: 0,69000 €
Datasheet
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
ERB-SE5R00U

ERB-SE5R00U

DigiKey Part Number
P13573TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERB-SE5R00U
Description
FUSE BOARD MOUNT 5A 32VDC 0603
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 100°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
DC Cold Resistance
0.02 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes