
3412.0124.22 | |
|---|---|
DigiKey Part Number | 486-1673-2-ND - Tape & Reel (TR) 486-1673-1-ND - Cut Tape (CT) 486-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0124.22 |
Description | FUSE BRD MNT 5A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0124.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.01 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 50 | 0,42840 € | 21,42 € |
| 100 | 0,35150 € | 35,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37338 € | 373,38 € |
| 2.000 | 0,34406 € | 688,12 € |
| 3.000 | 0,32790 € | 983,70 € |
| 5.000 | 0,30853 € | 1.542,65 € |
| 7.000 | 0,29635 € | 2.074,45 € |
| 10.000 | 0,28718 € | 2.871,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

