ERA-6YEB682V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.932
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.182
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.069
Unit Price: 0,47000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,09285 €
Datasheet

Direct


Susumu
In Stock: 3.423
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 4.885
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.308
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,26893 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19461 €
Datasheet

Upgrade


Susumu
In Stock: 546
Unit Price: 0,56000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,28626 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15035 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,78608 €
Datasheet
6.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB682V

DigiKey Part Number
P6.8KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB682V
Description
RES SMD 6.8K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB682V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB682VPanasonic Industry0P6.8KDACT-ND0,08000 €Direct
ERA-6APB682VPanasonic Industry19.932P6.8KAZCT-ND0,33000 €Upgrade
ERA-6ARB682VPanasonic Industry4.182P6.8KBRCT-ND0,39000 €Upgrade
ERA-6ARW682VPanasonic Industry6.069P6.8KBSCT-ND0,47000 €Upgrade
MCU08050D6801BP500Vishay0231225676802-ND0,09285 €Direct
Obsolete
This product is no longer manufactured. View Substitutes