ERA-6YEB472V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 61.239
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 26.870
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.805
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.970
Unit Price: 0,47000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,09402 €
Datasheet

Direct


Susumu
In Stock: 20.512
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 7.287
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 10.233
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Dale
In Stock: 700
Unit Price: 0,49000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,47025 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 912
Unit Price: 0,73000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19706 €
Datasheet
4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB472V

DigiKey Part Number
P4.7KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB472V
Description
RES SMD 4.7K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes