ERA-6YEB363V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.186
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 505
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 24.704
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11
Unit Price: 0,47000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,24345 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,09402 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 8.694
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,15618 €
Datasheet

Direct


Vishay Dale
In Stock: 1.000
Unit Price: 0,33366 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16395 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,24537 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16154 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07711 €
Datasheet
36 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB363V

DigiKey Part Number
P36KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB363V
Description
RES SMD 36K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
36 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB363V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes