ERA-6YEB201V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 28.996
Unit Price: 0,08000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,24042 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,10209 €
Datasheet

Direct


Susumu
In Stock: 22.412
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2.149
Unit Price: 0,26000 €
Datasheet

Direct


YAGEO
In Stock: 14.057
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 9.494
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Dale
In Stock: 873
Unit Price: 0,60000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13784 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 285
Unit Price: 0,72000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,78408 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 813
Unit Price: 0,52000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16192 €
Datasheet
200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB201V

DigiKey Part Number
P200ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB201V
Description
RES SMD 200 OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB201VPanasonic Industry28.996P200DACT-ND0,08000 €Direct
MCU08050D2000BP100Vishay0MCU08050D2000BP100-ND0,24042 €Direct
MCU08050D2000BP500Vishay0231225672001-ND0,10209 €Direct
RG2012P-201-B-T5Susumu22.412RG20P200BCT-ND0,09000 €Direct
RP73PF2A200RBTDFTE Connectivity Passive Product2.149A110476CT-ND0,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes