ERA-3YED331Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 114.711
Unit Price: 0,15000 €
Datasheet
Image for ERA-3YED331Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YED331Z

DigiKey Part Number
ERA-3YED331Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YED331Z
Description
RESISTOR METAL FILM
Customer Reference
Detailed Description
330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
EDA/CAD Models
ERA-3YED331Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AED331VPanasonic Industry114.711P123762CT-ND0,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable