Direct

ERA-3YED103Z | |
|---|---|
DigiKey Part Number | ERA-3YED103Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3YED103Z |
Description | RESISTOR METAL FILM |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
EDA/CAD Models | ERA-3YED103Z Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AED103V | Panasonic Industry | 13.812 | P123734CT-ND | 0,15000 € | Direct |


