Direct

ERA-3YED101Z | |
|---|---|
DigiKey Part Number | ERA-3YED101Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3YED101Z |
Description | RESISTOR METAL FILM |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
EDA/CAD Models | ERA-3YED101Z Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AED101V | Panasonic Industry | 5.017 | P123732CT-ND | 0,15000 € | Direct |


