
ERA-3YEB911V | |
|---|---|
DigiKey Part Number | P910YTR-ND - Tape & Reel (TR) P910YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB911V |
Description | RES SMD 910 OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 910 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB911V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13290 € | 13,29 € |
| 250 | 0,11168 € | 27,92 € |
| 500 | 0,09912 € | 49,56 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

