ERA-3YEB682V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 820
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.764
Unit Price: 0,41000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.592
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.450
Unit Price: 0,50000 €
Datasheet

Direct


Vishay
In Stock: 3.680
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 118.529
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 3.304
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 2.385
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15224 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22307 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15808 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,50429 €
Datasheet
6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB682V

DigiKey Part Number
P6.8KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB682V
Description
RES SMD 6.8K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB682V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes