ERA-3YEB472V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 273.829
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.668
Unit Price: 0,41000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 640
Unit Price: 0,50000 €
Datasheet

Direct


Vishay
In Stock: 5.053
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 305.977
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 18.736
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 42.892
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18358 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33962 €
Datasheet

Upgrade


Susumu
In Stock: 4.870
Unit Price: 0,49000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,21080 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15808 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70266 €
Datasheet
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB472V

DigiKey Part Number
P4.7KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB472V
Description
RES SMD 4.7K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes