Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3YEB471V | |
|---|---|
DigiKey Part Number | P470YTR-ND - Tape & Reel (TR) P470YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB471V |
Description | RES SMD 470 OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB471V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB471V | Panasonic Industry | 0 | P470DBCT-ND | 0,08000 € | Direct |
| ERA-3APB471V | Panasonic Industry | 2.892 | P470AYCT-ND | 0,23000 € | Upgrade |
| MCT06030D4700BP500 | Vishay | 4.675 | 749-MCT06030D4700BP500CT-ND | 0,09000 € | Direct |
| RG1608P-471-B-T5 | Susumu | 84.497 | RG16P470BCT-ND | 0,08000 € | Direct |
| RT0603BRD07470RL | YAGEO | 2.194 | YAG1666CT-ND | 0,08000 € | Direct |






