ERA-3YEB391V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 15.313
Unit Price: 0,08000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,05007 €
Datasheet

Direct


Susumu
In Stock: 10.183
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 22.321
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.911
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22029 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20817 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69393 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89054 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84427 €
Datasheet
390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB391V

DigiKey Part Number
P390YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB391V
Description
RES SMD 390 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB391V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB391VPanasonic Industry15.313P390DBCT-ND0,08000 €Direct
MCT06030D3900BP500Vishay0231221673901-ND0,05007 €Direct
RG1608P-391-B-T5Susumu10.183RG16P390BCT-ND0,10000 €Direct
RT0603BRD07390RLYAGEO22.321YAG1647CT-ND0,08000 €Direct
TNPW0603390RBEEAVishay Dale4.911541-TNPW0603390RBEEACT-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes