Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3YEB181V | |
|---|---|
DigiKey Part Number | P180YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB181V |
Description | RES SMD 180 OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB181V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB181V | Panasonic Industry | 16.065 | P180DBCT-ND | 0,08000 € | Direct |
| MCT06030D1800BP500 | Vishay | 0 | 231221671801-ND | 0,04969 € | Direct |
| RG1608P-181-B-T5 | Susumu | 9.119 | RG16P180BCT-ND | 0,10000 € | Direct |
| RT0603BRD07180RL | YAGEO | 205 | YAG1549CT-ND | 0,08000 € | Direct |
| TNPW0603180RBEEA | Vishay Dale | 3.658 | 541-4531-1-ND | 0,22000 € | Direct |






