Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3YEB163V | |
|---|---|
DigiKey Part Number | P16KYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB163V |
Description | RES SMD 16K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB163V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB163V | Panasonic Industry | 58.504 | P16KDBCT-ND | 0,08000 € | Direct |
| ERA-3APB163V | Panasonic Industry | 5.370 | P16KAYCT-ND | 0,23000 € | Upgrade |
| ERA-3ARB163V | Panasonic Industry | 0 | P16KBDCT-ND | 0,34000 € | Upgrade |
| ERA-3ARW163V | Panasonic Industry | 12.467 | P16KBECT-ND | 0,42000 € | Upgrade |
| MCT06030D1602BP500 | Vishay | 4.528 | 749-MCT06030D1602BP500CT-ND | 0,09000 € | Direct |






