ERA-3YEB151V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 50.468
Unit Price: 0,08000 €
Datasheet

Direct


Vishay
In Stock: 12.218
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 10.151
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 50.422
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 13.468
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,26129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20817 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18618 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,78608 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84427 €
Datasheet
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB151V

DigiKey Part Number
P150YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB151V
Description
RES SMD 150 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB151VPanasonic Industry50.468P150DBCT-ND0,08000 €Direct
MCT06030D1500BP500Vishay12.218749-1700-1-ND0,09000 €Direct
RG1608P-151-B-T5Susumu10.151RG16P150BCT-ND0,08000 €Direct
RT0603BRD07150RLYAGEO50.422YAG1533CT-ND0,08000 €Direct
TNPW0603150RBEEAVishay Dale13.468541-1994-1-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes