ERA-3YEB111V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 11.220
Unit Price: 0,08000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,04196 €
Datasheet

Direct


Susumu
In Stock: 1.437
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 1.805
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 7.724
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 909
Unit Price: 0,72000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22029 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27348 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69393 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,03659 €
Datasheet
110 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB111V

DigiKey Part Number
P110YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB111V
Description
RES SMD 110 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB111V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB111VPanasonic Industry11.220P110DBCT-ND0,08000 €Direct
MCT06030D1100BP500Vishay0231221671101-ND0,04196 €Direct
RG1608P-111-B-T5Susumu1.437408-RG1608P-111-B-T5CT-ND0,10000 €Direct
RT0603BRD07110RLYAGEO1.805YAG1506CT-ND0,08000 €Direct
TNPW0603110RBEEAVishay Dale7.724541-TNPW0603110RBEEACT-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes