Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


ERA-2AED203X | |
|---|---|
DigiKey Part Number | P20KDETR-ND - Tape & Reel (TR) P20KDECT-ND - Cut Tape (CT) P20KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED203X |
Description | RES SMD 20K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED203X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02972 € | 7,43 € |
| 500 | 0,02808 € | 14,04 € |
| 1.000 | 0,02658 € | 26,58 € |
| 5.000 | 0,02361 € | 118,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02253 € | 225,30 € |
| 20.000 | 0,02158 € | 431,60 € |
| 30.000 | 0,02107 € | 632,10 € |
| 50.000 | 0,02048 € | 1.024,00 € |
| 70.000 | 0,02012 € | 1.408,40 € |
| 100.000 | 0,01977 € | 1.977,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







