Similar
Similar

ELL-ATV102M | |
|---|---|
DigiKey Part Number | PCD1772TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATV102M |
Description | FIXED IND 1MH 320MA 1.75 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 320 mA 1.75Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.75Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS10145T102MNA | Taiyo Yuden | 535 | 587-3117-1-ND | 0,58000 € | Similar |
| SDR1045-102K | Bourns Inc. | 753 | SDR1045-102KCT-ND | 0,76000 € | Similar |



