1 mH Unshielded Drum Core, Wirewound Inductor 380 mA 4.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1045-102K

DigiKey Part Number
SDR1045-102KTR-ND - Tape & Reel (TR)
SDR1045-102KCT-ND - Cut Tape (CT)
SDR1045-102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1045-102K
Description
FIXED IND 1MH 380MA 4.7 OHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 380 mA 4.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1045-102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
4.7Ohm Max
Q @ Freq
25 @ 252kHz
Frequency - Self Resonant
2.9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,64000 €6,40 €
1000,52640 €52,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,42911 €300,38 €
1.4000,40463 €566,48 €
2.1000,40094 €841,97 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €