Similar
Similar

ELL-6SH681M | |
|---|---|
DigiKey Part Number | PCD2182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH681M |
Description | FIXED IND 680UH 160MA 4.3 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 160 mA 4.3Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.3Ohm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4684M000 | TDK | 6.313 | 495-B82462G4684M000CT-ND | 1,13000 € | Similar |
| SRR5028-681Y | Bourns Inc. | 0 | SRR5028-681Y-ND | 0,30770 € | Similar |



