Direct
Similar

ELJ-RF22NJFB | |
|---|---|
DigiKey Part Number | PCD1939TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RF22NJFB |
Description | FIXED IND 22NH 200MA 800 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RF22NJFB Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S22NJTD25 | TDK | 18.061 | 445-16274-1-ND | 0,09000 € | Direct |
| LRC0402CJ22NGV001T | Johanson Technology Inc. | 727.371 | 712-LRC0402CJ22NGV001TCT-ND | 0,09000 € | Similar |



