
LRC0402CJ22NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CJ22NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ22NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ22NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ22NGV001T |
Description | FIXED IND 22NH 200MA 800MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 100 | 0,02130 € | 2,13 € |
| 1.000 | 0,01757 € | 17,57 € |
| 5.000 | 0,01532 € | 76,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01445 € | 144,50 € |
| 20.000 | 0,01362 € | 272,40 € |
| 30.000 | 0,01316 € | 394,80 € |
| 50.000 | 0,01260 € | 630,00 € |
| 70.000 | 0,01225 € | 857,50 € |
| 100.000 | 0,01188 € | 1.188,00 € |
| 250.000 | 0,01100 € | 2.750,00 € |
| 500.000 | 0,01037 € | 5.185,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


