ELJ-PA470KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 2,67000 €
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 135 mA 2.25Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Unshielded Drum Core, Wirewound Inductor 135 mA 2.25Ohm Max 1210 (3225 Metric)
DA Series 1210 (3225 Metric)

ELJ-PA470KF

DigiKey Part Number
PCD1492TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA470KF
Description
FIXED IND 47UH 135MA 2.25 OHM
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 135 mA 2.25Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA470KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.25Ohm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
9.5MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes