
1210R-473J | |
|---|---|
DigiKey Part Number | DN42064JTR-ND - Tape & Reel (TR) DN42064JCT-ND - Cut Tape (CT) DN42064JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-473J |
Description | FIXED IND 47UH 163MA 7 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 163 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-473J Models |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,16600 € | 21,66 € |
| 100 | 1,78090 € | 178,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55394 € | 776,97 € |
| 1.000 | 1,46554 € | 1.465,54 € |
| 1.500 | 1,41625 € | 2.124,38 € |
| 2.500 | 1,35657 € | 3.391,43 € |
| 3.500 | 1,34072 € | 4.692,52 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

