Direct
Similar



ELJ-PA100KF2 | |
|---|---|
DigiKey Part Number | PCD2343TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PA100KF2 |
Description | FIXED IND 10UH 590MA 350 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 590 mA 350mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PA100KF2 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-100K-PFR | TDK | 4.002 | 445-3654-1-ND | 0,15000 € | Direct |
| NLV32T-100J-PF | TDK | 20.264 | 445-1523-1-ND | 0,15000 € | Similar |



