Direct
Similar

ELJ-NAR47KF | |
|---|---|
DigiKey Part Number | PCD1127TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NAR47KF |
Description | FIXED IND 470NH 175MA 1.4 OHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 175 mA 1.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NAR47KF Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Q @ Freq 10 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 180MHz |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210ERR47K | Vishay Dale | 0 | 541-1672-2-ND | 0,51305 € | Direct |
| CM322522-R47KL | Bourns Inc. | 0 | CM322522-R47KL-ND | 0,09928 € | Similar |



