
CM322522-R47KL | |
|---|---|
DigiKey Part Number | CM322522-R47KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM322522-R47KL |
Description | FIXED IND 470NH 290MA 440 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 290 mA 440mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-R47KL Models |
Category | DC Resistance (DCR) 440mOhm Max |
Mfr | Q @ Freq 25 @ 25.2MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10007 € | 1.000,70 € |
| Unit Price without VAT: | 0,10007 € |
|---|---|
| Unit Price with VAT: | 0,11908 € |

